Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV04DB,112 | |
|---|---|
DigiKey Part Number | 74LV04DB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LV04DB,112 |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX04MTC | Flip Electronics | 32,634 | 2832-74LVX04MTC-ND | $0.03000 | Similar |
| 74LVX04MTCX | onsemi | 793 | 74LVX04MTCXCT-ND | $0.30000 | Similar |
| SN74LV04ADBR | Texas Instruments | 405 | 296-3755-1-ND | $0.52000 | Similar |
| SN74LV04ADGVR | Texas Instruments | 43,867 | 296-3756-1-ND | $0.59000 | Similar |
| SN74LV04ADGVRE4 | Texas Instruments | 4,000 | SN74LV04ADGVRE4-ND | $0.39000 | Similar |





