
74LV04BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6939-2-ND - Tape & Reel (TR) 1727-6939-1-ND - Cut Tape (CT) 1727-6939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV04BQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 1 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC04BQAR | Texas Instruments | 2,704 | 296-SN74AHC04BQARCT-ND | $0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.24900 | $2.49 |
| 25 | $0.22120 | $5.53 |
| 100 | $0.19090 | $19.09 |
| 250 | $0.17640 | $44.10 |
| 500 | $0.16770 | $83.85 |
| 1,000 | $0.16051 | $160.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15164 | $454.92 |
| 6,000 | $0.14730 | $883.80 |
| 9,000 | $0.14513 | $1,306.17 |
| 15,000 | $0.14272 | $2,140.80 |
| 21,000 | $0.14131 | $2,967.51 |
| 30,000 | $0.13996 | $4,198.80 |

