Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74HCT4052D,112 | |
|---|---|
DigiKey Part Number | 1727-3428-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4052D,112 |
Description | IC SWITCH SP4T X 2 150OHM 16SO |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 150Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4052D,112 Models |
Category | Switch Time (Ton, Toff) (Max) 60ns, 48ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 180MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 2µA |
Switch Circuit SP4T | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 150Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 16-SO |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±1V ~ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4052D,118 | Nexperia USA Inc. | 15 | 1727-4303-1-ND | $0.54000 | Parametric Equivalent |
| 74HCT4052D-Q100,11 | Nexperia USA Inc. | 0 | 1727-74HCT4052D-Q100,11TR-ND | $0.23981 | Parametric Equivalent |
| CD4052BM96 | Texas Instruments | 0 | 296-14272-1-ND | $0.56000 | Similar |
| CD4052BMT | Texas Instruments | 2,104 | 296-CD4052BMTCT-ND | $1.16000 | Similar |
| CD4052BNSR | Texas Instruments | 1,447 | 296-14116-1-ND | $0.72000 | Similar |





