
74HCT368D,653 | |
|---|---|
DigiKey Part Number | 1727-74HCT368D,653TR-ND - Tape & Reel (TR) 1727-74HCT368D,653CT-ND - Cut Tape (CT) 1727-74HCT368D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT368D,653 |
Description | IC BUFF 4.5V/5.5V 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.47000 | $4.70 |
| 25 | $0.42120 | $10.53 |
| 100 | $0.36830 | $36.83 |
| 250 | $0.34292 | $85.73 |
| 500 | $0.32764 | $163.82 |
| 1,000 | $0.32176 | $321.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23883 | $597.07 |
| 5,000 | $0.23222 | $1,161.10 |
| 7,500 | $0.22892 | $1,716.90 |
| 12,500 | $0.22526 | $2,815.75 |
| 17,500 | $0.22311 | $3,904.43 |
| 25,000 | $0.22106 | $5,526.50 |

