
74HCT2G14GW,125 | |
|---|---|
DigiKey Part Number | 1727-2054-2-ND - Tape & Reel (TR) 1727-2054-1-ND - Cut Tape (CT) 1727-2054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G14GW,125 |
Description | IC INVERT SCHMITT 2CH 2IN 6TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-TSSOP |
Features Schmitt Trigger | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT2G14GW-Q100H | Nexperia USA Inc. | 3,720 | 1727-1179-1-ND | $0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.22300 | $2.23 |
| 25 | $0.19840 | $4.96 |
| 100 | $0.17080 | $17.08 |
| 250 | $0.15768 | $39.42 |
| 500 | $0.14974 | $74.87 |
| 1,000 | $0.14321 | $143.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13515 | $405.45 |
| 6,000 | $0.13120 | $787.20 |
| 9,000 | $0.12922 | $1,162.98 |
| 15,000 | $0.12703 | $1,905.45 |
| 21,000 | $0.12575 | $2,640.75 |
| 30,000 | $0.12452 | $3,735.60 |


