
74HCT245BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74HCT245BQ,115TR-ND - Tape & Reel (TR) 1727-74HCT245BQ,115CT-ND - Cut Tape (CT) 1727-74HCT245BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT245BQ,115 |
Description | IC TXRX 4.5V/5.5V 20-DHVQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.34100 | $3.41 |
| 25 | $0.30440 | $7.61 |
| 100 | $0.26430 | $26.43 |
| 250 | $0.24516 | $61.29 |
| 500 | $0.23364 | $116.82 |
| 1,000 | $0.22583 | $225.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21245 | $637.35 |
| 6,000 | $0.20671 | $1,240.26 |
| 9,000 | $0.20384 | $1,834.56 |
| 15,000 | $0.20066 | $3,009.90 |
| 21,000 | $0.19880 | $4,174.80 |
| 30,000 | $0.19702 | $5,910.60 |

