
74HCS596PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCS596PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HCS596PW-Q100JCT-ND - Cut Tape (CT) 1727-74HCS596PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS596PW-Q100J |
Description | 74HCS596PW-Q100/SOT403/TSSOP16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Open Drain | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.22300 | $2.23 |
| 25 | $0.19800 | $4.95 |
| 100 | $0.17070 | $17.07 |
| 250 | $0.15752 | $39.38 |
| 500 | $0.14958 | $74.79 |
| 1,000 | $0.14306 | $143.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.13618 | $340.45 |
| 5,000 | $0.13202 | $660.10 |
| 7,500 | $0.12995 | $974.63 |
| 12,500 | $0.12764 | $1,595.50 |
| 17,500 | $0.12629 | $2,210.08 |
| 25,000 | $0.12500 | $3,125.00 |
| 62,500 | $0.12221 | $7,638.12 |

