
74HCS596DJ | |
|---|---|
DigiKey Part Number | 1727-74HCS596DJTR-ND - Tape & Reel (TR) 1727-74HCS596DJCT-ND - Cut Tape (CT) 1727-74HCS596DJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS596DJ |
Description | 74HCS596D/SOT109/SO16 |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain, Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.20500 | $2.05 |
| 25 | $0.18200 | $4.55 |
| 100 | $0.15650 | $15.65 |
| 250 | $0.14432 | $36.08 |
| 500 | $0.13694 | $68.47 |
| 1,000 | $0.13089 | $130.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.12450 | $311.25 |
| 5,000 | $0.12064 | $603.20 |
| 7,500 | $0.11871 | $890.32 |
| 12,500 | $0.11657 | $1,457.12 |
| 17,500 | $0.11532 | $2,018.10 |
| 25,000 | $0.11412 | $2,853.00 |
| 62,500 | $0.11153 | $6,970.62 |

