Similar
Similar
Similar
Similar

74HC75DB,118 | |
|---|---|
DigiKey Part Number | 74HC75DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC75DB,118 |
Description | IC D-TYPE TRANSP 2:2 16-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-SSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 11ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Circuit 2:2 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC75PW,118 | Nexperia USA Inc. | 0 | 1727-6615-1-ND | $0.48000 | Similar |
| CD74HC75PW | Rochester Electronics, LLC | 1,826 | 2156-CD74HC75PW-ND | $0.93000 | Similar |
| CD74HC75PWR | Texas Instruments | 3,851 | 296-28647-1-ND | $0.56000 | Similar |
| CD74HC75PWT | Texas Instruments | 9,232 | 296-CD74HC75PWTCT-ND | $0.93000 | Similar |




