74HC7540DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.63000
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC7540DB,118

DigiKey Part Number
1727-2047-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC7540DB,118
Description
IC BUFF 2V/6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC7540PWJNexperia USA Inc.01727-74HC7540PWJCT-ND$1.63000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types