
74HC2G00DP,125 | |
|---|---|
DigiKey Part Number | 1727-8396-2-ND - Tape & Reel (TR) 1727-8396-1-ND - Cut Tape (CT) 1727-8396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G00DP,125 |
Description | IC GATE NAND 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-TSSOP |
Number of Inputs 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC2G00DP,125 | Nexperia USA Inc. | 4,169 | 1727-6521-1-ND | $0.35000 | Similar |
| SN74LVC2G00DCTR | Texas Instruments | 92,102 | 296-13257-1-ND | $0.75000 | Similar |
| TC7W00FUTE12LF | Toshiba Semiconductor and Storage | 3,000 | TC7W00FUTE12LFTR-ND | $0.13161 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.22600 | $2.26 |
| 25 | $0.20080 | $5.02 |
| 100 | $0.17290 | $17.29 |
| 250 | $0.15960 | $39.90 |
| 500 | $0.15158 | $75.79 |
| 1,000 | $0.14499 | $144.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13684 | $410.52 |
| 6,000 | $0.13285 | $797.10 |
| 9,000 | $0.13085 | $1,177.65 |
| 15,000 | $0.12864 | $1,929.60 |
| 21,000 | $0.12735 | $2,674.35 |
| 30,000 | $0.12610 | $3,783.00 |




