
74HC2G02DC,125 | |
|---|---|
DigiKey Part Number | 1727-7929-2-ND - Tape & Reel (TR) 1727-7929-1-ND - Cut Tape (CT) 1727-7929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G02DC,125 |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ02USG | onsemi | 10,732 | NL27WZ02USGOSCT-ND | $0.23000 | Direct |
| SN74LVC2G02DCUR | Texas Instruments | 8,481 | 296-13260-1-ND | $0.42000 | Similar |
| SN74LVC2G02DCUT | Texas Instruments | 20,263 | 296-SN74LVC2G02DCUTCT-ND | $1.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.27500 | $2.75 |
| 25 | $0.24440 | $6.11 |
| 100 | $0.21140 | $21.14 |
| 250 | $0.19560 | $48.90 |
| 500 | $0.18608 | $93.04 |
| 1,000 | $0.17823 | $178.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16753 | $502.59 |
| 6,000 | $0.16282 | $976.92 |
| 9,000 | $0.16045 | $1,444.05 |
| 15,000 | $0.15784 | $2,367.60 |
| 21,000 | $0.15631 | $3,282.51 |
| 30,000 | $0.15484 | $4,645.20 |

