
74HC191PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HC191PW,118TR-ND - Tape & Reel (TR) 1727-74HC191PW,118CT-ND - Cut Tape (CT) 1727-74HC191PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC191PW,118 |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 39 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.37500 | $3.75 |
| 25 | $0.33560 | $8.39 |
| 100 | $0.29220 | $29.22 |
| 250 | $0.27136 | $67.84 |
| 500 | $0.25880 | $129.40 |
| 1,000 | $0.25138 | $251.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23757 | $593.92 |
| 5,000 | $0.23099 | $1,154.95 |
| 7,500 | $0.22770 | $1,707.75 |
| 12,500 | $0.22405 | $2,800.62 |
| 17,500 | $0.22192 | $3,883.60 |
| 25,000 | $0.21987 | $5,496.75 |

