Similar
Similar
Similar
Similar
Similar
Similar

74HC175DB,118 | |
|---|---|
DigiKey Part Number | 74HC175DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC175DB,118 |
Description | IC FF D-TYPE SINGLE 4BIT 16SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SSOP |
Number of Bits per Element 4 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Clock Frequency 89 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC175PW,118 | Nexperia USA Inc. | 119 | 1727-8391-1-ND | $0.52000 | Similar |
| MM74HC175MTCX | onsemi | 2,107 | MM74HC175MTCXCT-ND | $0.52000 | Similar |
| SN74HC174DBR | Texas Instruments | 23,680 | 296-19249-1-ND | $0.51000 | Similar |
| SN74HC175DBR | Texas Instruments | 25,708 | 296-SN74HC175DBRCT-ND | $0.58000 | Similar |
| SN74HC175PW | Rochester Electronics, LLC | 6,778 | 2156-SN74HC175PW-ND | $0.77000 | Similar |





