
74HC595S16-13 | |
|---|---|
DigiKey Part Number | 31-74HC595S16-13TR-ND - Tape & Reel (TR) 31-74HC595S16-13CT-ND - Cut Tape (CT) 31-74HC595S16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC595S16-13 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Diodes Incorporated | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC595DR | Texas Instruments | 73,611 | 296-14857-1-ND | $0.54000 | Direct |
| MM74HC595M | onsemi | 1,107 | MM74HC595M-ND | $0.60000 | Similar |
| MM74HC595MX | onsemi | 2,122 | MM74HC595MXCT-ND | $0.46000 | Similar |
| 74HC4094D,653 | Nexperia USA Inc. | 24 | 1727-3070-1-ND | $0.33000 | Parametric Equivalent |
| 74HC4094D-Q100J | Nexperia USA Inc. | 2,495 | 1727-8403-1-ND | $0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.24900 | $2.49 |
| 25 | $0.22120 | $5.53 |
| 100 | $0.19110 | $19.11 |
| 250 | $0.17656 | $44.14 |
| 500 | $0.16784 | $83.92 |
| 1,000 | $0.16066 | $160.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.15308 | $382.70 |
| 5,000 | $0.14850 | $742.50 |
| 7,500 | $0.14621 | $1,096.58 |
| 12,500 | $0.14367 | $1,795.88 |
| 17,500 | $0.14219 | $2,488.33 |
| 25,000 | $0.14076 | $3,519.00 |




