Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74HC163D-Q100J | |
|---|---|
DigiKey Part Number | 1727-1158-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC163D-Q100J |
Description | IC BINARY COUNTER 4-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
Category | Count Rate 55 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 4 | Supplier Device Package 16-SO |
Reset Synchronous | Base Product Number |
Timing Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC163D,653 | Nexperia USA Inc. | 5,876 | 1727-5945-2-ND | $0.33000 | Parametric Equivalent |
| CD74HC163M | Texas Instruments | 307 | 296-33034-5-ND | $0.00000 | Similar |
| CD74HC163M96 | Texas Instruments | 22,402 | 296-CD74HC163M96CT-ND | $0.68000 | Similar |
| CD74HC163MT | Texas Instruments | 420 | 296-32056-1-ND | $1.36000 | Similar |
| SN74HC163D | Rochester Electronics, LLC | 20,620 | 2156-SN74HC163D-ND | $1.11000 | Similar |



