Direct
Similar
Similar
Similar
Similar
Similar
Similar

74HC03D,652 | |
|---|---|
DigiKey Part Number | 1727-4293-ND |
Manufacturer | |
Manufacturer Product Number | 74HC03D,652 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC03D,652 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC03ADR2G | onsemi | 3,788 | MC74HC03ADR2GOSCT-ND | $0.31000 | Direct |
| CD74HC03M96 | Texas Instruments | 10,829 | 296-12771-1-ND | $0.36000 | Similar |
| CD74HC03MT | Texas Instruments | 21,337 | 296-CD74HC03MTCT-ND | $1.16000 | Similar |
| MC74HC03ADG | onsemi | 56 | MC74HC03ADGOS-ND | $0.24564 | Similar |
| SN74HC03D | Rochester Electronics, LLC | 21,963 | 2156-SN74HC03D-ND | $0.99000 | Similar |




