
74CBTLV3253PW,118 | |
|---|---|
DigiKey Part Number | 1727-4407-2-ND - Tape & Reel (TR) 1727-4407-1-ND - Cut Tape (CT) 1727-4407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3253PW,118 |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-TSSOP |
Circuit 2 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3253PW | Texas Instruments | 2,976 | 296-26441-5-ND | $1.31000 | Similar |
| SN74CBTLV3253PWR | Texas Instruments | 1,557 | 296-9133-1-ND | $0.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.30700 | $3.07 |
| 25 | $0.27360 | $6.84 |
| 100 | $0.23700 | $23.70 |
| 250 | $0.21964 | $54.91 |
| 500 | $0.20914 | $104.57 |
| 1,000 | $0.20104 | $201.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19136 | $478.40 |
| 5,000 | $0.18587 | $929.35 |
| 7,500 | $0.18311 | $1,373.33 |
| 12,500 | $0.18006 | $2,250.75 |
| 17,500 | $0.17828 | $3,119.90 |
| 25,000 | $0.17656 | $4,414.00 |





