


74AXP2G14GXZ | |
|---|---|
DigiKey Part Number | 1727-74AXP2G14GXZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AXP2G14GXZ |
Description | IC INVERT SCHMITT 2CH 2IN 6X2SON |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Category | Voltage - Supply 0.7V ~ 2.75V |
Mfr | Current - Quiescent (Max) 1 µA |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.2ns @ 2.5V, 5pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-X2SON (1.0x0.8) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Features Schmitt Trigger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14149 | $1,414.90 |
| 20,000 | $0.13845 | $2,769.00 |
| 30,000 | $0.13692 | $4,107.60 |
| 50,000 | $0.13524 | $6,762.00 |
| 70,000 | $0.13425 | $9,397.50 |

