
74AXP2G14GNH | |
|---|---|
DigiKey Part Number | 1727-74AXP2G14GNHTR-ND - Tape & Reel (TR) 1727-74AXP2G14GNHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AXP2G14GNH |
Description | IC INVERT SCHMITT 2CH 2INP 6XSON |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Voltage - Supply 0.7V ~ 2.75V |
Mfr | Current - Quiescent (Max) 1 µA |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 3.2ns @ 2.5V, 5pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-XSON (0.9x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Features Schmitt Trigger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.33200 | $3.32 |
| 25 | $0.29600 | $7.40 |
| 100 | $0.25690 | $25.69 |
| 250 | $0.23824 | $59.56 |
| 500 | $0.22700 | $113.50 |
| 1,000 | $0.21774 | $217.74 |
| 2,500 | $0.20797 | $519.92 |

