74AXP2G14GMH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12,710
Unit Price: $0.30000
Datasheet
Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP2G14GMH

DigiKey Part Number
1727-2210-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AXP2G14GMH
Description
IC INVERT SCHMITT 2CH 2INP 6XSON
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
0.7V ~ 2.75V
Mfr
Current - Quiescent (Max)
1 µA
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
3.2ns @ 2.5V, 5pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
2
Package / Case
6-XFDFN
Features
Schmitt Trigger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G14DRYRTexas Instruments12,710296-21545-1-ND$0.30000Similar
Obsolete
This product is no longer manufactured. View Substitutes