Parametric Equivalent

74AXP2T08DPJ | |
|---|---|
DigiKey Part Number | 1727-4827-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AXP2T08DPJ |
Description | IC GATE AND 2CH 2-INP 10TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel Schmitt Trigger 10-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.7V ~ 2.75V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.35V ~ 0.8V | |
Input Logic Level - High | 1.05V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 5pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |


