
74AUP2G38GM,125 | |
|---|---|
DigiKey Part Number | 1727-6883-2-ND - Tape & Reel (TR) 1727-6883-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G38GM,125 |
Description | IC GATE NAND 2CH 2-INP 8XQFN |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-XQFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Logic Level - High 1.6V ~ 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-XQFN (1.6x1.6) |
Features Open Drain | Package / Case 8-XFQFN Exposed Pad |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G38GT,115 | Nexperia USA Inc. | 75 | 1727-6884-1-ND | $0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.28300 | $2.83 |
| 25 | $0.25160 | $6.29 |
| 100 | $0.21780 | $21.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17171 | $686.84 |
| 8,000 | $0.16723 | $1,337.84 |
| 12,000 | $0.16498 | $1,979.76 |
| 20,000 | $0.16250 | $3,250.00 |
| 28,000 | $0.16104 | $4,509.12 |
| 40,000 | $0.15965 | $6,386.00 |

