Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G80GN,132

DigiKey Part Number
1727-74AUP1G80GN,132TR-ND - Tape & Reel (TR)
1727-74AUP1G80GN,132CT-ND - Cut Tape (CT)
1727-74AUP1G80GN,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G80GN,132
Description
IC FF D-TYPE SINGLE 1BIT 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G80GN,132 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0.8V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
500 nA
Function
Standard
Input Capacitance
1.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
6-XSON (0.9x1)
Number of Bits per Element
1
Package / Case
6-XFDFN
Clock Frequency
309 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G80GS,132Nexperia USA Inc.5,0001727-74AUP1G80GS,132CT-ND$0.53000Parametric Equivalent
In-Stock: 3,362
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.36900$3.69
25$0.32960$8.24
100$0.28680$28.68
250$0.26636$66.59
500$0.25400$127.00
1,000$0.24648$246.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22004$1,100.20
10,000$0.21484$2,148.40
15,000$0.21224$3,183.60
25,000$0.20935$5,233.75
35,000$0.20767$7,268.45
Manufacturers Standard Package