
74AUP1G38GX,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G38GX,125TR-ND - Tape & Reel (TR) 1727-74AUP1G38GX,125CT-ND - Cut Tape (CT) 1727-74AUP1G38GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G38GX,125 |
Description | IC GATE NAND 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-X2SON (0.80x0.80) |
Features Open Drain | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.14600 | $1.46 |
| 25 | $0.12880 | $3.22 |
| 100 | $0.11000 | $11.00 |
| 250 | $0.10100 | $25.25 |
| 500 | $0.09554 | $47.77 |
| 1,000 | $0.09108 | $91.08 |
| 2,500 | $0.08813 | $220.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06164 | $616.40 |
| 20,000 | $0.06010 | $1,202.00 |
| 30,000 | $0.05933 | $1,779.90 |
| 50,000 | $0.05847 | $2,923.50 |
| 70,000 | $0.05797 | $4,057.90 |
| 100,000 | $0.05749 | $5,749.00 |

