
74ALVC74PW,118 | |
|---|---|
DigiKey Part Number | 1727-74ALVC74PW,118TR-ND - Tape & Reel (TR) 1727-74ALVC74PW,118CT-ND - Cut Tape (CT) 1727-74ALVC74PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC74PW,118 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 3.8ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 425 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.21200 | $5.30 |
| 100 | $0.18270 | $18.27 |
| 250 | $0.16876 | $42.19 |
| 500 | $0.16034 | $80.17 |
| 1,000 | $0.15343 | $153.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.14612 | $365.30 |
| 5,000 | $0.14172 | $708.60 |
| 7,500 | $0.13952 | $1,046.40 |
| 12,500 | $0.13708 | $1,713.50 |
| 17,500 | $0.13565 | $2,373.88 |
| 25,000 | $0.13428 | $3,357.00 |

