
74ALVC32PW,118 | |
|---|---|
DigiKey Part Number | 1727-6563-2-ND - Tape & Reel (TR) 1727-6563-1-ND - Cut Tape (CT) 1727-6563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC32PW,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC32PW | Rochester Electronics, LLC | 18,134 | 2156-SN74ALVC32PW-ND | $0.96000 | Direct |
| SN74ALVC32PWR | Texas Instruments | 92,644 | 296-5142-1-ND | $0.41000 | Direct |
| SN74LVC32APWR | Texas Instruments | 1,353 | 296-1236-1-ND | $0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.22800 | $2.28 |
| 25 | $0.20200 | $5.05 |
| 100 | $0.17410 | $17.41 |
| 250 | $0.16072 | $40.18 |
| 500 | $0.15266 | $76.33 |
| 1,000 | $0.14603 | $146.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.13902 | $347.55 |
| 5,000 | $0.13480 | $674.00 |
| 7,500 | $0.13268 | $995.10 |
| 12,500 | $0.13034 | $1,629.25 |
| 17,500 | $0.12897 | $2,256.97 |
| 25,000 | $0.12765 | $3,191.25 |

