Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVC164245DL,118 | |
|---|---|
DigiKey Part Number | 1727-6309-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC164245DL,118 |
Description | IC XLTR VL BIDIR 48-SSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC164245DL,118 Models |
Category | Voltage - VCCA 1.5 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.5 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-SSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC164245DGG:11 | Nexperia USA Inc. | 60 | 1727-4290-1-ND | $0.91000 | Similar |
| 74ALVC164245PVG | Renesas Electronics Corporation | 0 | 74ALVC164245PVG-ND | $1.53000 | Similar |
| 74ALVC164245PVG8 | Renesas Electronics Corporation | 0 | 800-74ALVC164245PVG8CT-ND | $1.53000 | Similar |
| 74FCT164245TPVG | Renesas Electronics Corporation | 649 | 800-2166-ND | $4.54000 | Similar |
| CALVC164245IDLREP | Texas Instruments | 2,186 | 296-18092-1-ND | $6.03000 | Similar |





