
74ALVC14D,118 | |
|---|---|
DigiKey Part Number | 1727-74ALVC14D,118TR-ND - Tape & Reel (TR) 1727-74ALVC14D,118CT-ND - Cut Tape (CT) 1727-74ALVC14D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC14D,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.41V ~ 0.8V | |
Input Logic Level - High | 1.24V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.27600 | $2.76 |
| 25 | $0.24560 | $6.14 |
| 100 | $0.21230 | $21.23 |
| 250 | $0.19648 | $49.12 |
| 500 | $0.18694 | $93.47 |
| 1,000 | $0.17907 | $179.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.16086 | $402.15 |
| 5,000 | $0.15610 | $780.50 |
| 7,500 | $0.15371 | $1,152.83 |
| 12,500 | $0.15107 | $1,888.38 |
| 17,500 | $0.14953 | $2,616.78 |
| 25,000 | $0.14804 | $3,701.00 |

