
74ALVC08D,118 | |
|---|---|
DigiKey Part Number | 1727-74ALVC08D,118TR-ND - Tape & Reel (TR) 1727-74ALVC08D,118CT-ND - Cut Tape (CT) 1727-74ALVC08D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC08D,118 |
Description | IC GATE AND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26500 | $2.65 |
| 25 | $0.23600 | $5.90 |
| 100 | $0.20410 | $20.41 |
| 250 | $0.18876 | $47.19 |
| 500 | $0.17952 | $89.76 |
| 1,000 | $0.17191 | $171.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.16388 | $409.70 |
| 5,000 | $0.15904 | $795.20 |
| 7,500 | $0.15662 | $1,174.65 |
| 12,500 | $0.15393 | $1,924.13 |
| 17,500 | $0.15236 | $2,666.30 |
| 25,000 | $0.15086 | $3,771.50 |

