
74ALVC02D,118 | |
|---|---|
DigiKey Part Number | 1727-74ALVC02D,118TR-ND - Tape & Reel (TR) 1727-74ALVC02D,118CT-ND - Cut Tape (CT) 1727-74ALVC02D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC02D,118 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2.2ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC02ADR | Texas Instruments | 144,257 | 296-8433-1-ND | $0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.27600 | $2.76 |
| 25 | $0.24560 | $6.14 |
| 100 | $0.21230 | $21.23 |
| 250 | $0.19648 | $49.12 |
| 500 | $0.18694 | $93.47 |
| 1,000 | $0.17907 | $179.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.16086 | $402.15 |
| 5,000 | $0.15610 | $780.50 |
| 7,500 | $0.15371 | $1,152.83 |
| 12,500 | $0.15107 | $1,888.38 |
| 17,500 | $0.14953 | $2,616.78 |
| 25,000 | $0.14804 | $3,701.00 |


