Similar

74AHCT30PW,112 | |
|---|---|
DigiKey Part Number | 1727-3162-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT30PW,112 |
Description | IC GATE NAND 1CH 8-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 14-TSSOP |
Number of Inputs 8 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS30PWR | Texas Instruments | 3,602 | 296-SN74HCS30PWRCT-ND | $0.50000 | Similar |


