74AHCT126D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 234
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.17571
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,800
Unit Price: $0.48000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.47000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,350
Unit Price: $0.48000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.25656
Datasheet

Similar


onsemi
In Stock: 2,211
Unit Price: $0.35000
Datasheet

Similar


Texas Instruments
In Stock: 1,992
Unit Price: $0.70000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 25,476
Unit Price: $0.44000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,764
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 315
Unit Price: $0.95000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,490
Unit Price: $0.22000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT126D,112

DigiKey Part Number
1727-4222-ND
Manufacturer
Manufacturer Product Number
74AHCT126D,112
Description
IC BUFF 4.5V/5.5V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT125D,118Nexperia USA Inc.2341727-7293-1-ND$0.38000Parametric Equivalent
74AHCT125D-Q100,11Nexperia USA Inc.01727-74AHCT125D-Q100,11TR-ND$0.17571Parametric Equivalent
74AHCT126D,118Nexperia USA Inc.01727-6537-1-ND$0.30000Parametric Equivalent
74AHCT126D-Q100,11Nexperia USA Inc.1,8001727-74AHCT126D-Q100,11TR-ND$0.48000Parametric Equivalent
74VHCT125D,118Nexperia USA Inc.01727-6722-1-ND$0.47000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types