Similar

74AHC594PW-Q100/AJ | |
|---|---|
DigiKey Part Number | 74AHC594PW-Q100/AJ-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC594PW-Q100/AJ |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC594PW-Q100,11 | Nexperia USA Inc. | 6,716 | 1727-7856-1-ND | $0.46000 | Similar |


