Direct
Similar
Similar
Similar

74AHC594PW,112 | |
|---|---|
DigiKey Part Number | 74AHC594PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC594PW,112 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC594T16-13 | Diodes Incorporated | 113 | 74AHC594T16-13DICT-ND | $0.36000 | Direct |
| SN74AHC594PW | Texas Instruments | 7,775 | 296-23235-5-ND | $1.04000 | Similar |
| SN74AHC594PWR | Texas Instruments | 15,369 | 296-35926-1-ND | $0.63000 | Similar |
| SN74HCS594PWR | Texas Instruments | 30,438 | 296-SN74HCS594PWRCT-ND | $0.67000 | Similar |




