74AHC157PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,895
Unit Price: $0.44000
Datasheet

Direct


Texas Instruments
In Stock: 2,000
Unit Price: $0.38816
Datasheet

Similar


onsemi
In Stock: 898
Unit Price: $0.69000
Datasheet

Similar


onsemi
In Stock: 2,052
Unit Price: $0.58000
Datasheet

Similar


Texas Instruments
In Stock: 3,461
Unit Price: $0.60000
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC157PW,112

DigiKey Part Number
74AHC157PW,112-ND
Manufacturer
Manufacturer Product Number
74AHC157PW,112
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC157DTR2Gonsemi1,895488-MC74VHC157DTR2GCT-ND$0.44000Direct
SN74AHC157PWRG3Texas Instruments2,000296-40536-1-ND$0.38816Direct
74VHC157MTConsemi89874VHC157MTC-ND$0.69000Similar
74VHC157MTCXonsemi2,05274VHC157MTCXCT-ND$0.58000Similar
SN74AHC157PWRTexas Instruments3,461296-4555-1-ND$0.60000Similar
Obsolete
Marketplace Stock: 10,848 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10,848In Stock
Ships from Rochester Electronics, LLC