Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

74AHC08PW,112 | |
|---|---|
DigiKey Part Number | 74AHC08PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC08PW,112 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC08DTR2G | onsemi | 8,383 | MC74VHC08DTR2GOSCT-ND | $0.35000 | Direct |
| SN74AHC08PWR | Texas Instruments | 5,072 | 296-1082-1-ND | $0.41000 | Direct |
| SN74AHC08QPWRG4Q1 | Texas Instruments | 1,684 | 296-43096-1-ND | $0.64000 | Direct |
| SN74AHC08QPWRQ1 | Texas Instruments | 3,854 | 296-31731-1-ND | $0.50000 | Direct |
| SN74AHC08MPWREP | Texas Instruments | 700 | 296-SN74AHC08MPWREPCT-ND | $1.79000 | Upgrade |






