Similar
Similar

XHP35A-0R-04-0D0HD230E | |
|---|---|
DigiKey Part Number | XHP35A-0R-04-0D0HD230E-ND |
Manufacturer | |
Manufacturer Product Number | XHP35A-0R-04-0D0HD230E |
Description | LED MOD XHP35A WM WH RECT 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP35A White, Warm Rectangle |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 45.2V |
Packaging Tray | Current - Max 1.05A |
Part Status Obsolete | Size / Dimension 59.59mm L x 45.01mm W |
Type LED Module | Height 1.52mm |
Color White, Warm | Lens Type Flat |
CCT (K) 3000K 5-Step MacAdam Ellipse | Base Product Number |
Configuration Rectangle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSR2-08F04-3080-00 | New Energy | 0 | LSR2-08F04-3080-00-ND | $24.50140 | Similar |
| LSS1-04C22-3070-00 | New Energy | 0 | LSS1-04C22-3070-00-ND | $29.17900 | Similar |






