
LST1-01H10-4080-01 | |
|---|---|
DigiKey Part Number | 1672-LST1-01H10-4080-01-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01H10-4080-01 |
Description | STARBOARD, 240, , 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON HL2X White, Neutral Starboard |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 2.83V |
Packaging Tray | Lumens/Watt @ Current - Test 141 lm/W |
Part Status Active | Current - Max 2A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Neutral | Viewing Angle 120° |
CCT (K) 4000K | Size / Dimension 19.89mm Dia |
Configuration Starboard | Height 3.96mm |
Luminous Flux @ Current/Temperature 301mW (Typ) | Lens Type Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $5.18979 | $1,245.55 |

