
STDCQS1-40M | |
|---|---|
DigiKey Part Number | 644-STDCQS1-40MTR-ND - Tape & Reel (TR) 644-STDCQS1-40MCT-ND - Cut Tape (CT) 644-STDCQS1-40MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCQS1-40M |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 8pF |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.81200 | $8.12 |
| 25 | $0.76800 | $19.20 |
| 50 | $0.73600 | $36.80 |
| 100 | $0.70560 | $70.56 |
| 250 | $0.66728 | $166.82 |
| 500 | $0.63968 | $319.84 |
| 1,000 | $0.61323 | $613.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57355 | $1,720.65 |
| 6,000 | $0.54987 | $3,299.22 |
| 9,000 | $0.53648 | $4,828.32 |
| 15,000 | $0.52008 | $7,801.20 |

