


CS11365-25M | |
|---|---|
DigiKey Part Number | 644-CS11365-25MTR-ND - Tape & Reel (TR) 644-CS11365-25MCT-ND - Cut Tape (CT) 644-CS11365-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11365-25M |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±40ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.45500 | $4.55 |
| 25 | $0.43080 | $10.77 |
| 50 | $0.41280 | $20.64 |
| 100 | $0.39580 | $39.58 |
| 250 | $0.37428 | $93.57 |
| 500 | $0.35878 | $179.39 |
| 1,000 | $0.34394 | $343.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32167 | $965.01 |
| 6,000 | $0.30837 | $1,850.22 |
| 9,000 | $0.30085 | $2,707.65 |
| 15,000 | $0.29164 | $4,374.60 |
| 21,000 | $0.28574 | $6,000.54 |
| 30,000 | $0.27961 | $8,388.30 |










