
NSC5072D-27M | |
|---|---|
DigiKey Part Number | 644-NSC5072D-27MTR-ND - Tape & Reel (TR) 644-NSC5072D-27MCT-ND - Cut Tape (CT) 644-NSC5072D-27MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5072D-27M |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.61100 | $16.11 |
| 25 | $1.52360 | $38.09 |
| 50 | $1.46040 | $73.02 |
| 100 | $1.40000 | $140.00 |
| 250 | $1.32396 | $330.99 |
| 500 | $1.26924 | $634.62 |
| 1,000 | $1.22400 | $1,224.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.13818 | $3,414.54 |
| 6,000 | $1.09126 | $6,547.56 |
| 9,000 | $1.06475 | $9,582.75 |

