
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | -20°C ~ 70°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | 8V ~ 36V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | DIN Rail | |
Package / Case | Module, Terminal Block | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.17000 | $174.17 |
| 10 | $165.45700 | $1,654.57 |
| 20 | $157.18450 | $3,143.69 |
| 50 | $149.32520 | $7,466.26 |
| 100 | $141.85890 | $14,185.89 |

