Temperature Sensor -40°C ~ 85°C Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F11-40-PGM

DigiKey Part Number
2247-F11-40-PGM-ND
Manufacturer
Manufacturer Product Number
F11-40-PGM
Description
XMITTER, NONISOLATED, HM
Customer Reference
Detailed Description
Temperature Sensor -40°C ~ 85°C Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nanmac
Series
Packaging
Bulk
Part Status
Active
Sensor Type
-
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
-
Voltage - Supply
8V ~ 36V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Nanmac Corporation
A separate $150.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$145.14000$145.14
10$137.88100$1,378.81
20$130.98700$2,619.74
50$124.43760$6,221.88
100$118.21570$11,821.57