T - Type Temperature Sensor 0 ~ 350°C Non-Grounded Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8F-35-18

DigiKey Part Number
2247-A8F-35-18-ND
Manufacturer
Manufacturer Product Number
A8F-35-18
Description
T, 1/16 X 18 SS304, UNG, MMC
Customer Reference
Detailed Description
T - Type Temperature Sensor 0 ~ 350°C Non-Grounded Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nanmac
Series
Packaging
Box
Part Status
Active
Element Type
T - Type
Temperature Range
0 ~ 350°C
Length - Lead Wire
-
Conductor Type
Non-Grounded
Terminal Type
Connector
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Nanmac Corporation
A separate $150.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$55.65000$55.65
10$52.86400$528.64
20$50.22050$1,004.41
50$47.70940$2,385.47
100$45.32390$4,532.39