
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | T - Type | |
Temperature Range | 204°C | |
Length - Lead Wire | 9.000" (228.60mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | 6.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.57000 | $56.57 |
| 10 | $53.74600 | $537.46 |
| 20 | $51.05850 | $1,021.17 |
| 50 | $48.50580 | $2,425.29 |
| 100 | $46.08050 | $4,608.05 |


