
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 1100°C | |
Length - Lead Wire | 6.000" (152.40mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Male Mono Plug, 3.5mm | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.80000 | $50.80 |
| 10 | $48.25800 | $482.58 |
| 20 | $45.84550 | $916.91 |
| 50 | $43.55320 | $2,177.66 |
| 100 | $41.37550 | $4,137.55 |



