J - Type Temperature Sensor 0°C ~ 750°C Non-Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8B-10-24

DigiKey Part Number
2247-A8B-10-24-ND
Manufacturer
Manufacturer Product Number
A8B-10-24
Description
THERMOCOUPLE J TYP SS304 .125"DI
Customer Reference
Detailed Description
J - Type Temperature Sensor 0°C ~ 750°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nanmac
Series
Packaging
Box
Part Status
Active
Element Type
J - Type
Temperature Range
0°C ~ 750°C
Length - Lead Wire
36.000" (914.40mm)
Conductor Type
Non-Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Nanmac Corporation
A separate $150.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$60.73000$60.73
10$57.68900$576.89
20$54.80500$1,096.10
50$52.06460$2,603.23
100$49.46150$4,946.15