
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 1200°C | |
Length - Lead Wire | 72.000" (1828.80mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $307.04000 | $307.04 |
| 10 | $291.68700 | $2,916.87 |
| 20 | $277.10300 | $5,542.06 |
| 50 | $263.24780 | $13,162.39 |
| 100 | $250.08530 | $25,008.53 |


