
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | T - Type | |
Temperature Range | -70°C ~ 480°C | |
Length - Lead Wire | 120.000" (3048.00mm) | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Box: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.38000 | $33.38 |
| 10 | $31.71300 | $317.13 |
| 20 | $30.12700 | $602.54 |
| 50 | $28.62060 | $1,431.03 |
| 100 | $27.18960 | $2,718.96 |



